807-041-521-108

Heilind Number:EDA807-041-521-108
Manufacturer:EDAC
Manufacturer Number:807-041-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-521-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Engineered for reliability, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring robust performance in demanding environments. With a secure Copper Alloy contact material, it offers efficient power transmission, suitable for applications requiring up to 5 A of current. The single-row design with 41 positions and a .156-inch pitch allows for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Choose this Straight mount orientation connector for a dependable solution in your electronic assemblies.