807-041-525-101

Heilind Number:EDA807-041-525-101
Manufacturer:EDAC
Manufacturer Number:807-041-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-525-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green color not only stands out but also signifies its high amperage capacity of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust protection against heat and fire hazards. With a single row configuration and 41 positions, this connector offers seamless integration on your board. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, it operates flawlessly within a wide temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component in the PCB Connectors category.