807-041-525-102

Heilind Number:EDA807-041-525-102
Manufacturer:EDAC
Manufacturer Number:807-041-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-525-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this green connector ensures reliable power transmission at an amperage of 5A. Featuring a single row configuration with 41 positions and a pitch of .156 inches, it offers seamless integration on your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our high-quality connector for efficient board-to-board connectivity in your projects.