807-041-525-108

Heilind Number:EDA807-041-525-108
Manufacturer:EDAC
Manufacturer Number:807-041-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-525-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for top-notch performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and exceptional durability. With a single row configuration and 41 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest conditions, making it a versatile and reliable choice for your connectivity needs. Upgrade your setup with this essential component and experience optimal performance like never before.