807-041-527-102

Heilind Number:EDA807-041-527-102
Manufacturer:EDAC
Manufacturer Number:807-041-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-527-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for performance in demanding environments, this connector features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 41 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your assembly process with this essential component, a top choice in the field of PCB connectors.