807-041-527-103

Heilind Number:EDA807-041-527-103
Manufacturer:EDAC
Manufacturer Number:807-041-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-527-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for industrial-grade performance, this connector boasts a 5A amperage capacity and features a robust UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 41 positions, it ensures seamless board-to-board connections. The contact material is a durable Copper Alloy, guaranteeing reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in our quality and precision engineering for your connectivity needs.