807-041-527-104

Heilind Number:EDA807-041-527-104
Manufacturer:EDAC
Manufacturer Number:807-041-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-527-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 41 positions, perfect for seamless board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature environments ranging from -40 to 105 °C. Each contact is crafted from robust Copper Alloy, guaranteeing efficient power transmission with a 5 A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Whether for industrial or commercial applications, this connector, with a straight mount orientation, offers a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.