807-041-531-101

Heilind Number:EDA807-041-531-101
Manufacturer:EDAC
Manufacturer Number:807-041-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-531-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in harsh operating environments, withstanding temperatures ranging from -40 to 105 °C. Its single row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates 41 positions for seamless board-to-board connections. The connector, with a straight mount orientation, boasts a contact material of Copper Alloy, guaranteeing secure and efficient power transmission at an amperage of 5A. Upgrade your setup with this essential component, a must-have for any electronic assembly project.