807-041-531-104

Heilind Number:EDA807-041-531-104
Manufacturer:EDAC
Manufacturer Number:807-041-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-531-104

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector, designed for seamless board-to-board PCB integration. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector promises not only durability but also safety. Its 41 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, ensure efficient and secure connections. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating caters to demanding power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this Connector for optimal performance in your electronic setups.