807-041-531-108

Heilind Number:EDA807-041-531-108
Manufacturer:EDAC
Manufacturer Number:807-041-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-531-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures reliable performance in demanding environments. Featuring a single row design with 41 positions and a pitch of .156 inches, it offers efficient connectivity for your boards. The straight mount orientation and compact .2-inch row spacing make it easy to integrate, while its 5A amperage rating caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial projects. Elevate your board-to-board connections with this essential component.