807-041-541-101

Heilind Number:EDA807-041-541-101
Manufacturer:EDAC
Manufacturer Number:807-041-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-541-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-amperage capability of up to 5A. With a single row configuration and 41 positions, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from premium Copper Alloy, its robust construction ensures reliable conductivity even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105°C, this green connector is the perfect choice for industrial applications requiring steadfast performance. Upgrade your PCB connectivity with this essential component, delivering both quality and efficiency in one sleek package.