807-041-545-102

Heilind Number:EDA807-041-545-102
Manufacturer:EDAC
Manufacturer Number:807-041-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-545-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a single row of 41 positions with a pitch of .156 inches, ensuring seamless integration onto your board. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate in a striking green hue, not only offers robust protection but also complies with stringent safety standards. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where resilience is key. Its straight mount orientation and .2-inch row spacing further enhance its versatility. Trust in this high-performance connector for all your board-to-board connectivity needs.