807-041-547-101

Heilind Number:EDA807-041-547-101
Manufacturer:EDAC
Manufacturer Number:807-041-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-547-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 41 positions in a single row, ensuring seamless connectivity. The durable UL 94V-0 Diallyl Phthalate housing, in a vibrant green color, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission at up to 5A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity with this essential component, ensuring smooth and secure board-to-board connections every time.