807-041-547-104

Heilind Number:EDA807-041-547-104
Manufacturer:EDAC
Manufacturer Number:807-041-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-547-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring reliable performance. With a single row layout, it offers 41 positions at a pitch of .156 inches and row spacing of .2 inches, catering to seamless board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 degrees Celsius, this connector guarantees consistent functionality in demanding industrial settings. Its straight mount orientation simplifies installation, making it a versatile solution for a wide range of applications. Trust in its quality construction and high amperage rating of 5A for efficient power transmission, making it an essential component for your PCB connectivity needs.