807-041-547-107

Heilind Number:EDA807-041-547-107
Manufacturer:EDAC
Manufacturer Number:807-041-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-547-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, this connector not only adds a pop of visual appeal but also offers exceptional functionality. With an amperage rating of 5 A and robust UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance in high-temperature environments. Featuring a single row design and 41 positions, it facilitates efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees long-term durability. With a pitch of .156 in and row spacing of .2 in, it allows for easy installation on PCBs. Whether you need straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors and elevate your electronic projects with seamless board-to-board connections.