807-041-547-108

Heilind Number:EDA807-041-547-108
Manufacturer:EDAC
Manufacturer Number:807-041-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-547-108

Detailed Description

Enhance connectivity within electronic devices with our High Temp Card Edge Connector. Designed for efficient power distribution, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row and 41 positions, it offers ample space for seamless PCB integration. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for any project. Explore our range of PCB connectors for more innovative solutions.