807-041-553-101

Heilind Number:EDA807-041-553-101
Manufacturer:EDAC
Manufacturer Number:807-041-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-553-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector offers reliable performance with a 5 A amperage rating. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures safety and longevity in various applications. With one row and 41 positions, it provides ample connectivity options. The Copper Alloy contact material and .156-inch pitch guarantee efficient signal transmission. Designed for convenience, it offers a right-angle mount orientation and operates seamlessly in temperatures ranging from -40 to 105 °C. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.