807-041-554-101

Heilind Number:EDA807-041-554-101
Manufacturer:EDAC
Manufacturer Number:807-041-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-554-101

Detailed Description

Enhance your high-temperature PCB connectivity with this Green Card Edge Connector. Designed for reliability, it features a single row with 41 positions, allowing for seamless board-to-board connections. The durable housing made of UL 94V-0 Diallyl Phthalate ensures safety and longevity, even in challenging environments. With a copper alloy contact material and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5A. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly between -40 and 105°C, it's a dependable choice for industrial and electronic projects requiring robust connectivity solutions. Elevate your PCB assembly with this high-performance Card Edge Connector.