807-041-554-102

Heilind Number:EDA807-041-554-102
Manufacturer:EDAC
Manufacturer Number:807-041-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-554-102

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance. Its vibrant green hue adds a touch of visual appeal while its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme conditions. With a single row layout featuring 41 contact positions, this connector offers ample connectivity for your PCB needs. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless board-to-board connections.