807-041-554-104

Heilind Number:EDA807-041-554-104
Manufacturer:EDAC
Manufacturer Number:807-041-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-554-104

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector, designed for optimal performance in demanding environments. In a sleek green color, it boasts a single row layout with 41 positions, offering ample connectivity for your PCB needs. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, provides superior protection and meets stringent safety standards. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration on your board. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Elevate your connectivity game with this essential component, a must-have in any electronic assembly arsenal.