807-041-554-112

Heilind Number:EDA807-041-554-112
Manufacturer:EDAC
Manufacturer Number:807-041-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-554-112

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for reliable performance in demanding environments. This green connector boasts a single row layout with 41 positions, featuring durable copper alloy contacts for secure signal transmission. Its UL 94V-0 Diallyl Phthalate housing ensures safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C guarantees stable operation in various conditions. Elevate your board-to-board connections with this essential component.