807-041-557-101

Heilind Number:EDA807-041-557-101
Manufacturer:EDAC
Manufacturer Number:807-041-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-557-101

Detailed Description

Enhance your high-temperature PCB connections with this durable and efficient Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliability even in demanding environments. With a single row design and 41 positions, it offers seamless connectivity for your circuit boards. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your industrial or electronic projects. Upgrade your board-to-board connections with this high-performance component.