807-041-557-104

Heilind Number:EDA807-041-557-104
Manufacturer:EDAC
Manufacturer Number:807-041-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-557-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in demanding environments. With a single row layout and 41 positions, it offers efficient board-to-board connections. The copper alloy contacts provide excellent conductivity, while the 5A amperage and .156" pitch meet high-power requirements. Designed for seamless integration, its right-angle mount orientation and .2" row spacing optimize space utilization. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your electronic applications. Explore our full range of connectors for even more connectivity solutions.