807-041-558-101

Heilind Number:EDA807-041-558-101
Manufacturer:EDAC
Manufacturer Number:807-041-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-558-101

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 41 positions, ensuring seamless integration with your circuitry. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The copper alloy contacts deliver reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers versatility in placement, making it a crucial component in any PCB setup. Upgrade your connectivity solutions with this high-performance Card Edge Connector.