807-041-558-102

Heilind Number:EDA807-041-558-102
Manufacturer:EDAC
Manufacturer Number:807-041-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, combining reliability and performance in one sleek design. Featuring a vibrant green color, this connector is not only visually striking but also efficient, with an amperage of 5A ensuring seamless power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in any application. With a single row configuration and 41 positions, it offers ample connectivity options, while the copper alloy contact material and .156-inch pitch ensure stable signal transmission. The right angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it can withstand even the harshest of environments. Perfect for use in a variety of electronic devices, this connector is a must-have for any PCB assembly project.