807-041-558-104

Heilind Number:EDA807-041-558-104
Manufacturer:EDAC
Manufacturer Number:807-041-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-558-104

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust insulation and durability. With a single row layout and 41 copper alloy contact positions, it offers seamless board-to-board connectivity with a .156-inch pitch and .2-inch row spacing. The right-angle mount orientation facilitates easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee dependable operation. Trust in this essential component for your electronic assembly needs.