807-041-558-108

Heilind Number:EDA807-041-558-108
Manufacturer:EDAC
Manufacturer Number:807-041-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-041-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-041-558-108

Detailed Description

Upgrade your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a single row and 41 positions, this connector offers reliable power transmission with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Ideal for industrial applications, this green connector is a must-have for seamless board-to-board connections. Upgrade your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a single row and 41 positions, this connector offers reliable power transmission with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Ideal for industrial applications, this green connector is a must-have for seamless board-to-board connections.