807-042-400-201

Heilind Number:EDA807-042-400-201
Manufacturer:EDAC
Manufacturer Number:807-042-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for high-performance and reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures optimal safety and durability. With two rows of copper alloy contacts, each pitch of .156 inches, and a total of 42 positions, it offers seamless connectivity for your PCB applications. The straight mount orientation and generous operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient and secure board-to-board connections in critical systems. Elevate your connectivity game with this essential component.