807-042-400-203

Heilind Number:EDA807-042-400-203
Manufacturer:EDAC
Manufacturer Number:807-042-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-400-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously designed for seamless connectivity in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also exceptionally durable. With a dual-row configuration and 42 positions, it offers ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Trust in the superior quality and performance of this Card Edge Connector for all your connectivity needs.