807-042-400-204

Heilind Number:EDA807-042-400-204
Manufacturer:EDAC
Manufacturer Number:807-042-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-400-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of even the most rigorous applications. This durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both superior heat resistance and environmental safety. With a dual-row configuration and 42 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial settings where durability and performance are paramount. Trust in the quality and reliability of our Card Edge Connector to keep your systems running smoothly.