807-042-400-207

Heilind Number:EDA807-042-400-207
Manufacturer:EDAC
Manufacturer Number:807-042-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-400-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Engineered for durability and high performance, this connector features a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. The straight mount orientation and 42 positions provide versatile options for seamless integration onto your circuit board. Trust in the quality and precision of this connector to meet your demanding connectivity needs. Elevate your electronics with this essential component from our extensive range of PCB connectors.