807-042-400-208

Heilind Number:EDA807-042-400-208
Manufacturer:EDAC
Manufacturer Number:807-042-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-400-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector boasts a vibrant green color for easy identification. With a maximum amperage of 5 A, it ensures a secure power connection. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Featuring two rows of contacts made of Copper Alloy, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. With 42 positions, it accommodates multiple wires or components. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our High Temp Card Edge Connector for seamless and dependable board-to-board connectivity. Explore more in our Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.