807-042-401-101

Heilind Number:EDA807-042-401-101
Manufacturer:EDAC
Manufacturer Number:807-042-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 42 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for harsh industrial settings. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Trust in this connector for high-performance and long-lasting connectivity solutions.