807-042-401-103

Heilind Number:EDA807-042-401-103
Manufacturer:EDAC
Manufacturer Number:807-042-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections. Designed for high temperature environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding conditions. With a compact single row design and a pitch of .156 inches, it offers seamless connectivity for up to 42 positions. The copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.