807-042-401-104

Heilind Number:EDA807-042-401-104
Manufacturer:EDAC
Manufacturer Number:807-042-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row configuration and 42 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity with our High Temp Card Edge Connector, a dependable solution for all your electronic needs.