807-042-401-107

Heilind Number:EDA807-042-401-107
Manufacturer:EDAC
Manufacturer Number:807-042-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-401-107

Detailed Description

Introducing our 807-042-401-107 High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. With a vibrant green color and sleek design, this connector not only stands out visually but also delivers top-notch functionality. Boasting a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures exceptional durability and fire resistance. The single-row configuration with 42 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for seamless integration onto your PCB. Rated for an operating temperature range of -40 to 105°C, it can withstand extreme conditions with ease. Whether you're working on industrial machinery or electronic devices, trust in the 807-042-401-107 for optimal performance and longevity. Upgrade your connectivity solutions today with this cutting-edge card edge connector.