807-042-401-108

Heilind Number:EDA807-042-401-108
Manufacturer:EDAC
Manufacturer Number:807-042-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant Green color, this connector stands out for its exceptional performance under high temperatures, with a durable housing material of UL 94V-0 Diallyl Phthalate ensuring safety and longevity. The Copper Alloy contact material, with a pitch of .156 inches, allows for secure and efficient data transmission. With a single row layout and 42 positions, this connector offers versatility in various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for use in industrial, automotive, and aerospace settings. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless connectivity in your PCB designs.