807-042-401-112

Heilind Number:EDA807-042-401-112
Manufacturer:EDAC
Manufacturer Number:807-042-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in high-temperature environments. Featuring a vibrant green color, this connector boasts a single row configuration with 42 positions, perfect for accommodating a variety of electronic components. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures long-lasting performance even in harsh operating conditions. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for use in industrial and automotive applications where temperature fluctuations are common. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board PCB connectivity.