807-042-405-101

Heilind Number:EDA807-042-405-101
Manufacturer:EDAC
Manufacturer Number:807-042-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity in high-temperature environments. Designed for optimal performance and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row configuration and 42 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable and efficient power transfer, with a rated amperage of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of industrial applications where stability and longevity are essential. Trust in the superior quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.