807-042-405-102

Heilind Number:EDA807-042-405-102
Manufacturer:EDAC
Manufacturer Number:807-042-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinctive but also stands out in terms of functionality. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high heat resistance and flame retardancy. This single-row connector with 42 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure connections on PCBs. Its straight mount orientation simplifies installation, and it can operate flawlessly in a wide temperature range from -40 to 105 °C. Trust in this connector for seamless and robust board-to-board connections in your electronic devices.