807-042-405-103

Heilind Number:EDA807-042-405-103
Manufacturer:EDAC
Manufacturer Number:807-042-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-405-103

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. Engineered for durability and reliability, this connector boasts a sleek green design and is capable of handling up to 5A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures high performance even in extreme temperatures ranging from -40 to 105°C. With a single row configuration, copper alloy contacts, and 42 positions, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Whether you're a professional in the industry or a DIY enthusiast, this connector, found in the Board To Board PCB Connectors category, is a must-have for your projects. Trust in its quality and performance to elevate your electronic connections to the next level.