807-042-420-204

Heilind Number:EDA807-042-420-204
Manufacturer:EDAC
Manufacturer Number:807-042-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-420-204

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for demanding electronic applications where reliable connectivity is essential. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and superior performance. With a compact design and a pitch of .156 inches, it is ideal for space-constrained PCB layouts. The two-row configuration with 42 positions allows for seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee excellent conductivity and long-lasting durability. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is designed to withstand harsh environmental conditions. Whether used in industrial machinery or telecommunications equipment, trust our High Temp Card Edge Connector to deliver consistent and reliable connectivity.