807-042-420-208

Heilind Number:EDA807-042-420-208
Manufacturer:EDAC
Manufacturer Number:807-042-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-420-208

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for seamless integration in high-performance electronic systems. This essential component features a vibrant Green color and is engineered to deliver reliable power transmission with a maximum amperage of 5 A. Crafted with precision, the housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 42 positions, this connector provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding environments. Upgrade your system with the assurance of quality and performance that our High Temp Card Edge Connector provides.