807-042-421-101

Heilind Number:EDA807-042-421-101
Manufacturer:EDAC
Manufacturer Number:807-042-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With a single row configuration and 42 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in industries such as automotive, aerospace, and telecommunications. Its .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Trust in the quality and dependability of our Card Edge Connector for your critical electronic connections.