807-042-421-103

Heilind Number:EDA807-042-421-103
Manufacturer:EDAC
Manufacturer Number:807-042-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in electronic applications. This green connector features a single row with 42 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards and high-temperature resistance, making it ideal for demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 5A. Whether used in industrial machinery or telecommunications equipment, this connector maintains stability even in extreme operating temperatures ranging from -40 to 105 °C. Trust in its quality and performance for your connectivity needs.