807-042-421-104

Heilind Number:EDA807-042-421-104
Manufacturer:EDAC
Manufacturer Number:807-042-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-421-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the essential solution for secure and reliable board-to-board PCB connections in demanding environments. Designed for rugged durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and thermal stability. With a single row configuration and 42 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Trust in the superior quality of our High Temp Card Edge Connector for seamless and efficient PCB connectivity.