807-042-421-107

Heilind Number:EDA807-042-421-107
Manufacturer:EDAC
Manufacturer Number:807-042-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-421-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Engineered with precision and durability in mind, this connector boasts a green color and is capable of handling up to 5A of current. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures flame-retardant safety. Featuring a single row design with 42 positions and a pitch of .156 inches, it offers seamless integration onto circuit boards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior performance for your connectivity needs in the most challenging conditions.