807-042-421-108

Heilind Number:EDA807-042-421-108
Manufacturer:EDAC
Manufacturer Number:807-042-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for high temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme conditions. With a contact material of Copper Alloy, it guarantees excellent conductivity and long-lasting durability. The connector has a single row with 42 positions, offering ample connectivity options. Its .156 inch pitch and .2 inch row spacing make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and performance of our Green Card Edge Connector for all your PCB connectivity needs.