807-042-422-201

Heilind Number:EDA807-042-422-201
Manufacturer:EDAC
Manufacturer Number:807-042-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-422-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a dual-row configuration and 42 positions, it provides ample connectivity for your applications. The copper alloy contacts offer excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient signal transmission. Its straight mount orientation makes installation a breeze. Trust in this connector for robust and efficient PCB connections in industrial, automotive, and aerospace settings. Elevate your connectivity solutions with our Card Edge Connector.