807-042-422-202

Heilind Number:EDA807-042-422-202
Manufacturer:EDAC
Manufacturer Number:807-042-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-422-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also guarantees safety and high performance. Designed for double-row configurations, it boasts 42 positions for seamless connectivity. The contact material, Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery, telecommunications equipment, or any other application requiring board-to-board connectivity, our High Temp Card Edge Connector is the perfect choice for reliable and efficient performance.